
EKYB630ELL102MK40S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL102MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL102MK40S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL102MK40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 24,08800 Kč | 240,88 Kč |
| 50 | 18,68240 Kč | 934,12 Kč |
| 100 | 16,97640 Kč | 1 697,64 Kč |
| 500 | 14,03700 Kč | 7 018,50 Kč |
| 1 000 | 13,11164 Kč | 13 111,64 Kč |
| 2 500 | 12,12414 Kč | 30 310,35 Kč |
| 5 000 | 11,52283 Kč | 57 614,15 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |

