
EKYA250ELL471MJC5S | |
|---|---|
DigiKey Part Number | 565-EKYA250ELL471MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA250ELL471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA250ELL471MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 432.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 50 | 8,91160 Kč | 445,58 Kč |
| 100 | 7,99390 Kč | 799,39 Kč |
| 500 | 6,40942 Kč | 3 204,71 Kč |
| 2 000 | 5,49444 Kč | 10 988,88 Kč |
| 4 000 | 5,14939 Kč | 20 597,56 Kč |
| 6 000 | 4,97530 Kč | 29 851,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

