220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ELL221MJ16S

DigiKey Part Number
565-EKY-500ELL221MJ16S-ND
Manufacturer
Manufacturer Product Number
EKY-500ELL221MJ16S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-500ELL221MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
84 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 986
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,62800 Kč136,28 Kč
5010,33940 Kč516,97 Kč
1009,29790 Kč929,79 Kč
8007,10678 Kč5 685,42 Kč
1 6006,60702 Kč10 571,23 Kč
3 2006,19185 Kč19 813,92 Kč
5 6005,90854 Kč33 087,82 Kč
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč