
EKY-350ELL681MK20S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL681MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL681MK20S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL681MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 50 | 17,63840 Kč | 881,92 Kč |
| 100 | 16,00890 Kč | 1 600,89 Kč |
| 500 | 13,20312 Kč | 6 601,56 Kč |
| 1 000 | 12,31932 Kč | 12 319,32 Kč |
| 2 500 | 11,37646 Kč | 28 441,15 Kč |
| 5 000 | 10,80221 Kč | 54 011,05 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

