
EKY-101ETD470MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-101ETD470MJC5SCT-ND - Cut Tape (CT) 565-EKY-101ETD470MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-101ETD470MJC5S |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 192 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 7,03200 Kč | 70,32 Kč |
| 50 | 5,21400 Kč | 260,70 Kč |
| 100 | 4,63770 Kč | 463,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,42441 Kč | 2 739,53 Kč |
| 1 600 | 3,14743 Kč | 5 035,89 Kč |
| 2 400 | 3,00760 Kč | 7 218,24 Kč |
| 4 000 | 2,85167 Kč | 11 406,68 Kč |
| 5 600 | 2,75999 Kč | 15 455,94 Kč |
| 8 000 | 2,67139 Kč | 21 371,12 Kč |
| 9 600 | 2,62925 Kč | 25 240,80 Kč |
| 19 200 | 2,48663 Kč | 47 743,30 Kč |
| 20 000 | 2,47904 Kč | 49 580,80 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |

