


EKXQ451ELL620MM20S | |
|---|---|
DigiKey Part Number | 565-EKXQ451ELL620MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ451ELL620MM20S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ451ELL620MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 50 | 36,70460 Kč | 1 835,23 Kč |
| 250 | 30,57140 Kč | 7 642,85 Kč |
| 500 | 28,64128 Kč | 14 320,64 Kč |
| 1 000 | 27,03765 Kč | 27 037,65 Kč |
| 2 500 | 25,32770 Kč | 63 319,25 Kč |
| 5 000 | 24,28654 Kč | 121 432,70 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

