


EKXQ451ELL470ML20S | |
|---|---|
DigiKey Part Number | 565-EKXQ451ELL470ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ451ELL470ML20S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ451ELL470ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 50 | 23,93360 Kč | 1 196,68 Kč |
| 100 | 21,83580 Kč | 2 183,58 Kč |
| 500 | 18,23088 Kč | 9 115,44 Kč |
| 1 000 | 17,09615 Kč | 17 096,15 Kč |
| 2 500 | 15,88549 Kč | 39 713,72 Kč |
| 5 000 | 15,14842 Kč | 75 742,10 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

