


EKXQ401ELL560ML20S | |
|---|---|
DigiKey Part Number | 565-EKXQ401ELL560ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ401ELL560ML20S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ401ELL560ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 50 | 25,07580 Kč | 1 253,79 Kč |
| 100 | 22,89830 Kč | 2 289,83 Kč |
| 500 | 19,15228 Kč | 9 576,14 Kč |
| 1 000 | 17,97366 Kč | 17 973,66 Kč |
| 2 500 | 16,71634 Kč | 41 790,85 Kč |
| 5 000 | 15,95075 Kč | 79 753,75 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

