
EKXJ401ELL220MJ25S | |
|---|---|
DigiKey Part Number | 565-4986-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL220MJ25S |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL220MJ25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 537.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 50 | 18,55800 Kč | 927,90 Kč |
| 100 | 16,85510 Kč | 1 685,51 Kč |
| 800 | 13,28649 Kč | 10 629,19 Kč |
| 1 600 | 12,47413 Kč | 19 958,61 Kč |
| 3 200 | 11,79937 Kč | 37 757,98 Kč |
| 5 600 | 11,33903 Kč | 63 498,57 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

