
EKXJ251ELL470MJ30S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL470MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL470MJ30S |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL470MJ30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,41600 Kč | 194,16 Kč |
| 50 | 14,93260 Kč | 746,63 Kč |
| 100 | 13,51440 Kč | 1 351,44 Kč |
| 500 | 11,07302 Kč | 5 536,51 Kč |
| 1 000 | 10,30408 Kč | 10 304,08 Kč |
| 3 000 | 9,34278 Kč | 28 028,34 Kč |
| 5 000 | 8,98351 Kč | 44 917,55 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

