KXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG401ELL470ML25S

DigiKey Part Number
565-1465-ND
Manufacturer
Manufacturer Product Number
EKXG401ELL470ML25S
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG401ELL470ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Ripple Current @ High Frequency
1.175 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 699
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,03000 Kč42,03 Kč
1027,75500 Kč277,55 Kč
5021,82540 Kč1 091,27 Kč
10019,95090 Kč1 995,09 Kč
50016,72886 Kč8 364,43 Kč
1 00015,91139 Kč15 911,39 Kč
Manufacturers Standard Package
Unit Price without VAT:42,03000 Kč
Unit Price with VAT:50,85630 Kč