
EKXF451ELL8R2MJ16S | |
|---|---|
DigiKey Part Number | 565-5061-ND |
Manufacturer | |
Manufacturer Product Number | EKXF451ELL8R2MJ16S |
Description | CAP ALUM 8.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF451ELL8R2MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 50 | 13,33380 Kč | 666,69 Kč |
| 100 | 12,04030 Kč | 1 204,03 Kč |
| 800 | 9,32784 Kč | 7 462,27 Kč |
| 1 600 | 8,70997 Kč | 13 935,95 Kč |
| 3 200 | 8,19657 Kč | 26 229,02 Kč |
| 5 600 | 7,84631 Kč | 43 939,34 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

