
EKMT451VSN331MA35S | |
|---|---|
DigiKey Part Number | 565-EKMT451VSN331MA35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT451VSN331MA35S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT451VSN331MA35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.146 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,03000 Kč | 413,03 Kč |
| 10 | 306,90700 Kč | 3 069,07 Kč |
| 50 | 263,25200 Kč | 13 162,60 Kč |
| 200 | 238,11940 Kč | 47 623,88 Kč |
| 600 | 223,88663 Kč | 134 331,98 Kč |
| Unit Price without VAT: | 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 499,76630 Kč |

