100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMT451VSN101MP30S

DigiKey Part Number
565-EKMT451VSN101MP30S-ND
Manufacturer
Manufacturer Product Number
EKMT451VSN101MP30S
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMT451VSN101MP30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
970 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3871 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,32000 Kč179,32 Kč
10126,99600 Kč1 269,96 Kč
50105,33860 Kč5 266,93 Kč
20092,85525 Kč18 571,05 Kč
60085,77893 Kč51 467,36 Kč
1 00083,13633 Kč83 136,33 Kč
2 60079,59292 Kč206 941,59 Kč
Manufacturers Standard Package
Unit Price without VAT:179,32000 Kč
Unit Price with VAT:216,97720 Kč