
EKMM451VSN101MQ30S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN101MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN101MQ30S |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.315Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN101MQ30S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 3.315Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 106,79600 Kč | 1 067,96 Kč |
| 50 | 87,97740 Kč | 4 398,87 Kč |
| 200 | 77,12565 Kč | 15 425,13 Kč |
| 600 | 70,97288 Kč | 42 583,73 Kč |
| 1 000 | 68,67459 Kč | 68 674,59 Kč |
| 2 600 | 65,13733 Kč | 169 357,06 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |

