EKHU451VSN391MQ40S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 371,45000 Kč
Datasheet
New Product
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHU451VSN391MQ40S

DigiKey Part Number
565-EKHU451VSN391MQ40S-ND
Manufacturer
Manufacturer Product Number
EKHU451VSN391MQ40S
Description
CAP ALUM 390 UF 20% 450V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.63 A @ 120 Hz
Ripple Current @ High Frequency
2.1679 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,30000 Kč351,30 Kč
10258,65300 Kč2 586,53 Kč
50220,46640 Kč11 023,32 Kč
200198,48675 Kč39 697,35 Kč
600186,03668 Kč111 622,01 Kč
1 000182,92408 Kč182 924,08 Kč
Manufacturers Standard Package
Unit Price without VAT:351,30000 Kč
Unit Price with VAT:425,07300 Kč