EGXE500ELL470MH12D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 7 198
Unit Price: 22,68000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,93209 Kč
Datasheet
GXE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE500ELL470MH12D

DigiKey Part Number
565-3435-ND
Manufacturer
Manufacturer Product Number
EGXE500ELL470MH12D
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
500 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes