750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGQB350ELL751MK25H

DigiKey Part Number
565-EGQB350ELL751MK25H-ND
Manufacturer
Manufacturer Product Number
EGQB350ELL751MK25H
Description
CAP ALUM 750UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EGQB350ELL751MK25H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.608 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.68 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 150°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1030,51200 Kč305,12 Kč
5023,89620 Kč1 194,81 Kč
10021,80440 Kč2 180,44 Kč
50018,20810 Kč9 104,05 Kč
1 00017,07648 Kč17 076,48 Kč
2 50015,86903 Kč39 672,58 Kč
5 00015,13367 Kč75 668,35 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč