
EGQB350ELL182MM25H | |
|---|---|
DigiKey Part Number | 565-EGQB350ELL182MM25H-ND |
Manufacturer | |
Manufacturer Product Number | EGQB350ELL182MM25H |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 58mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EGQB350ELL182MM25H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 48,71800 Kč | 487,18 Kč |
| 50 | 38,87460 Kč | 1 943,73 Kč |
| 200 | 33,19570 Kč | 6 639,14 Kč |
| 600 | 29,97143 Kč | 17 982,86 Kč |
| 1 000 | 28,76641 Kč | 28 766,41 Kč |
| 2 600 | 26,91105 Kč | 69 968,73 Kč |
| 5 000 | 25,88960 Kč | 129 448,00 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |

