
EGQB350ELL122MM20H | |
|---|---|
DigiKey Part Number | 565-EGQB350ELL122MM20H-ND |
Manufacturer | |
Manufacturer Product Number | EGQB350ELL122MM20H |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 84mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EGQB350ELL122MM20H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 84mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,76280 Kč | 5 152,56 Kč |
| Unit Price without VAT: | 25,76280 Kč |
|---|---|
| Unit Price with VAT: | 31,17299 Kč |

