
EGQB250ELL272ML25H | |
|---|---|
DigiKey Part Number | 565-EGQB250ELL272ML25H-ND |
Manufacturer | |
Manufacturer Product Number | EGQB250ELL272ML25H |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EGQB250ELL272ML25H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.42 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.56 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,46752 Kč | 6 866,88 Kč |
| Unit Price without VAT: | 27,46752 Kč |
|---|---|
| Unit Price with VAT: | 33,23570 Kč |

