2400 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 58mOhm @ 100kHz 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGQB250ELL242MM20H

DigiKey Part Number
565-EGQB250ELL242MM20H-ND
Manufacturer
Manufacturer Product Number
EGQB250ELL242MM20H
Description
CAP ALUM 2400UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2400 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 58mOhm @ 100kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EGQB250ELL242MM20H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.8725 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.83 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
58mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 150°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20026,62830 Kč5 325,66 Kč
Manufacturers Standard Package
Unit Price without VAT:26,62830 Kč
Unit Price with VAT:32,22024 Kč