1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 100kHz 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGQB250ELL182ML20H

DigiKey Part Number
565-EGQB250ELL182ML20H-ND
Manufacturer
Manufacturer Product Number
EGQB250ELL182ML20H
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 100kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EGQB250ELL182ML20H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.154 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.59 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 150°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
1035,51700 Kč355,17 Kč
5027,98800 Kč1 399,40 Kč
25023,06784 Kč5 766,96 Kč
50021,51870 Kč10 759,35 Kč
1 00020,23171 Kč20 231,71 Kč
2 50018,85896 Kč47 147,40 Kč
5 00018,02320 Kč90 116,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč