2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD500ELL222ML35H

DigiKey Part Number
565-EGPD500ELL222ML35H-ND
Manufacturer
Manufacturer Product Number
EGPD500ELL222ML35H
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD500ELL222ML35H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.11 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.48 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
29mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1074,33300 Kč743,33 Kč
5060,34820 Kč3 017,41 Kč
25051,23260 Kč12 808,15 Kč
50048,36554 Kč24 182,77 Kč
1 00045,98457 Kč45 984,57 Kč
2 50043,44604 Kč108 615,10 Kč
5 00041,95526 Kč209 776,30 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč