
E93E401VND122MB80U | |
|---|---|
DigiKey Part Number | 565-E93E401VND122MB80U-ND |
Manufacturer | |
Manufacturer Product Number | E93E401VND122MB80U |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 76mOhm @ 120Hz 5000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 76mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.864 A @ 100 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.248" (82.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,32000 Kč | 768,32 Kč |
| 10 | 591,87100 Kč | 5 918,71 Kč |
| 50 | 519,29320 Kč | 25 964,66 Kč |
| 320 | 470,29616 Kč | 150 494,77 Kč |
| Unit Price without VAT: | 768,32000 Kč |
|---|---|
| Unit Price with VAT: | 929,66720 Kč |

