DDLC2R5LGN351KA65S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 90
Unit Price: 866,59000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 302
Unit Price: 314,34000 Kč
Datasheet
350 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 8mOhm 2000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDLC2R5LGN351KA65S

DigiKey Part Number
565-3257-ND
Manufacturer
Manufacturer Product Number
DDLC2R5LGN351KA65S
Description
CAP 350F 10% 2.5V CHASSIS MOUNT
Customer Reference
Detailed Description
350 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 8mOhm 2000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
350 F
Tolerance
±10%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.717" (69.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable