
APXJ6R3ARA391MF61G | |
|---|---|
DigiKey Part Number | 565-APXJ6R3ARA391MF61GTR-ND - Tape & Reel (TR) 565-APXJ6R3ARA391MF61GCT-ND - Cut Tape (CT) 565-APXJ6R3ARA391MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ6R3ARA391MF61G |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ6R3ARA391MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 390 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,53744 Kč | 3 768,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96882 Kč | 6 968,82 Kč |
| 2 000 | 6,49636 Kč | 12 992,72 Kč |
| 3 000 | 6,25789 Kč | 18 773,67 Kč |
| 5 000 | 5,99212 Kč | 29 960,60 Kč |
| 7 000 | 5,83591 Kč | 40 851,37 Kč |
| 10 000 | 5,68502 Kč | 56 850,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

