150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXJ200ARA151MF61G

DigiKey Part Number
565-APXJ200ARA151MF61GTR-ND - Tape & Reel (TR)
565-APXJ200ARA151MF61GCT-ND - Cut Tape (CT)
565-APXJ200ARA151MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ200ARA151MF61G
Description
CAP ALUM POLY 150UF 20% 20V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXJ200ARA151MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
23mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,58100 Kč155,81 Kč
5011,88480 Kč594,24 Kč
10010,71110 Kč1 071,11 Kč
5008,69192 Kč4 345,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,05546 Kč8 055,46 Kč
2 0007,52653 Kč15 053,06 Kč
3 0007,25957 Kč21 778,71 Kč
5 0006,96210 Kč34 810,50 Kč
7 0006,78730 Kč47 511,10 Kč
10 0006,61840 Kč66 184,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč