PXH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXH200ARA820MJ80G

DigiKey Part Number
565-3151-2-ND - Tape & Reel (TR)
565-3151-1-ND - Cut Tape (CT)
565-3151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXH200ARA820MJ80G
Description
CAP ALUM POLY 82UF 20% 20V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,12000 Kč65,12 Kč
1043,65100 Kč436,51 Kč
5034,72940 Kč1 736,47 Kč
10031,92060 Kč3 192,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,58308 Kč9 291,54 Kč
1 00017,44375 Kč17 443,75 Kč
1 50016,86909 Kč25 303,63 Kč
2 50016,22843 Kč40 571,07 Kč
3 50015,85197 Kč55 481,89 Kč
5 00015,48840 Kč77 442,00 Kč
6 00015,31557 Kč91 893,42 Kč
12 00015,05356 Kč180 642,72 Kč
Manufacturers Standard Package
Unit Price without VAT:65,12000 Kč
Unit Price with VAT:78,79520 Kč