
APXG200ARA470MF46G | |
|---|---|
DigiKey Part Number | 565-APXG200ARA470MF46GTR-ND - Tape & Reel (TR) 565-APXG200ARA470MF46GCT-ND - Cut Tape (CT) 565-APXG200ARA470MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA470MF46G |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 42mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 50 | 8,64260 Kč | 432,13 Kč |
| 100 | 7,74990 Kč | 774,99 Kč |
| 500 | 6,20784 Kč | 3 103,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,72150 Kč | 5 721,50 Kč |
| 2 000 | 5,31722 Kč | 10 634,44 Kč |
| 3 000 | 5,11314 Kč | 15 339,42 Kč |
| 5 000 | 4,88573 Kč | 24 428,65 Kč |
| 7 000 | 4,75204 Kč | 33 264,28 Kč |
| 10 000 | 4,62289 Kč | 46 228,90 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |



