APXG160ARA561MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 43,68000 Kč
Datasheet
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG160ARA561MHA0G

DigiKey Part Number
565-4288-2-ND - Tape & Reel (TR)
565-4288-1-ND - Cut Tape (CT)
565-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG160ARA561MHA0G
Description
CAP ALUM POLY 560UF 20% 16V SMD
Customer Reference
Detailed Description
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXG160ARA561MHA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes