
APXG160ARA331MH70G | |
|---|---|
DigiKey Part Number | 565-4285-2-ND - Tape & Reel (TR) 565-4285-1-ND - Cut Tape (CT) 565-4285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA331MH70G |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA331MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,06700 Kč | 453,35 Kč |
| 100 | 8,13880 Kč | 813,88 Kč |
| 500 | 6,54130 Kč | 3 270,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,26727 Kč | 6 267,27 Kč |
| 2 000 | 5,83241 Kč | 11 664,82 Kč |
| 3 000 | 5,61298 Kč | 16 838,94 Kč |
| 5 000 | 5,36835 Kč | 26 841,75 Kč |
| 7 000 | 5,22457 Kč | 36 571,99 Kč |
| 10 000 | 5,08567 Kč | 50 856,70 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










