
APXE6R3ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-3189-2-ND - Tape & Reel (TR) 565-3189-1-ND - Cut Tape (CT) 565-3189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 50 | 15,07660 Kč | 753,83 Kč |
| 100 | 13,64660 Kč | 1 364,66 Kč |
| 500 | 11,18228 Kč | 5 591,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,40619 Kč | 10 406,19 Kč |
| 2 000 | 9,76145 Kč | 19 522,90 Kč |
| 3 000 | 9,43608 Kč | 28 308,24 Kč |
| 5 000 | 9,07349 Kč | 45 367,45 Kč |
| 7 000 | 8,86044 Kč | 62 023,08 Kč |
| 10 000 | 8,65466 Kč | 86 546,60 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


