
APXE160ARA101MH70G | |
|---|---|
DigiKey Part Number | 565-3211-2-ND - Tape & Reel (TR) 565-3211-1-ND - Cut Tape (CT) 565-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA101MH70G |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA101MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 20,81800 Kč | 208,18 Kč |
| 50 | 17,78720 Kč | 889,36 Kč |
| 100 | 17,56620 Kč | 1 756,62 Kč |
| 500 | 14,84362 Kč | 7 421,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,03711 Kč | 13 037,11 Kč |
| 2 000 | 11,64655 Kč | 23 293,10 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |



