
APXE100ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-3197-2-ND - Tape & Reel (TR) 565-3197-1-ND - Cut Tape (CT) 565-3197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA470ME61G |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA470ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.31 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 Kč | 26,87 Kč |
| 10 | 17,22600 Kč | 172,26 Kč |
| 50 | 13,21040 Kč | 660,52 Kč |
| 100 | 11,93980 Kč | 1 193,98 Kč |
| 500 | 9,74886 Kč | 4 874,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,05897 Kč | 9 058,97 Kč |
| 2 000 | 8,48552 Kč | 16 971,04 Kč |
| 3 000 | 8,19619 Kč | 24 588,57 Kč |
| 5 000 | 7,87374 Kč | 39 368,70 Kč |
| 7 000 | 7,68428 Kč | 53 789,96 Kč |
| 10 000 | 7,50122 Kč | 75 012,20 Kč |
| 12 000 | 7,41423 Kč | 88 970,76 Kč |
| 24 000 | 7,20301 Kč | 172 872,24 Kč |
| Unit Price without VAT: | 26,87000 Kč |
|---|---|
| Unit Price with VAT: | 32,51270 Kč |




