
APXE100ARA221MH70G | |
|---|---|
DigiKey Part Number | 565-3202-2-ND - Tape & Reel (TR) 565-3202-1-ND - Cut Tape (CT) 565-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA221MH70G |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA221MH70G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 21mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 36,87300 Kč | 368,73 Kč |
| 50 | 29,10180 Kč | 1 455,09 Kč |
| 100 | 26,64710 Kč | 2 664,71 Kč |
| 500 | 22,42508 Kč | 11 212,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,09680 Kč | 21 096,80 Kč |
| 2 000 | 19,99354 Kč | 39 987,08 Kč |
| 3 000 | 19,43726 Kč | 58 311,78 Kč |
| 5 000 | 18,81729 Kč | 94 086,45 Kč |
| 7 000 | 18,45310 Kč | 129 171,70 Kč |
| 10 000 | 18,10134 Kč | 181 013,40 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |

