
APXA4R0ARA151MF61G | |
|---|---|
DigiKey Part Number | 565-APXA4R0ARA151MF61GTR-ND - Tape & Reel (TR) 565-APXA4R0ARA151MF61GCT-ND - Cut Tape (CT) 565-APXA4R0ARA151MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA151MF61G |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA151MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 122.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.45 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 50 | 7,68740 Kč | 384,37 Kč |
| 100 | 6,87810 Kč | 687,81 Kč |
| 500 | 5,48208 Kč | 2 741,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,04182 Kč | 5 041,82 Kč |
| 2 000 | 4,67581 Kč | 9 351,62 Kč |
| 3 000 | 4,49116 Kč | 13 473,48 Kč |
| 5 000 | 4,28522 Kč | 21 426,10 Kč |
| 7 000 | 4,16419 Kč | 29 149,33 Kč |
| 10 000 | 4,04726 Kč | 40 472,60 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

