
APXA250ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-APXA250ARA100MF61GTR-ND - Tape & Reel (TR) 565-APXA250ARA100MF61GCT-ND - Cut Tape (CT) 565-APXA250ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA250ARA100MF61G |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA250ARA100MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 50 | 8,36980 Kč | 418,49 Kč |
| 100 | 7,49840 Kč | 749,84 Kč |
| 500 | 5,99576 Kč | 2 997,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,52226 Kč | 5 522,26 Kč |
| 2 000 | 5,12845 Kč | 10 256,90 Kč |
| 3 000 | 4,92977 Kč | 14 789,31 Kč |
| 5 000 | 4,70826 Kč | 23 541,30 Kč |
| 7 000 | 4,57804 Kč | 32 046,28 Kč |
| 10 000 | 4,45227 Kč | 44 522,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


