
APXA160ARA331MJC0S | |
|---|---|
DigiKey Part Number | 565-3251-2-ND - Tape & Reel (TR) 565-3251-1-ND - Cut Tape (CT) 565-3251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA331MJC0S |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA331MJC0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 50 | 35,04140 Kč | 1 752,07 Kč |
| 100 | 32,18570 Kč | 3 218,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,83600 Kč | 11 134,40 Kč |
| 800 | 26,19605 Kč | 20 956,84 Kč |
| 1 200 | 25,36891 Kč | 30 442,69 Kč |
| 2 000 | 24,44682 Kč | 48 893,64 Kč |
| 2 800 | 23,90510 Kč | 66 934,28 Kč |
| 4 000 | 23,38180 Kč | 93 527,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


