
APXA100ARA560MF61G | |
|---|---|
DigiKey Part Number | 565-APXA100ARA560MF61GTR-ND - Tape & Reel (TR) 565-APXA100ARA560MF61GCT-ND - Cut Tape (CT) 565-APXA100ARA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA560MF61G |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA560MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 8,01700 Kč | 400,85 Kč |
| 100 | 7,17710 Kč | 717,71 Kč |
| 500 | 5,72910 Kč | 2 864,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,27239 Kč | 5 272,39 Kč |
| 2 000 | 4,89275 Kč | 9 785,50 Kč |
| 3 000 | 4,70110 Kč | 14 103,30 Kč |
| 5 000 | 4,48752 Kč | 22 437,60 Kč |
| 7 000 | 4,36197 Kč | 30 533,79 Kč |
| 10 000 | 4,24067 Kč | 42 406,70 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



