470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG250ELL471MJB5S

DigiKey Part Number
565-APSG250ELL471MJB5S-ND
Manufacturer
Manufacturer Product Number
APSG250ELL471MJB5S
Description
CAP ALUM POLY 470UF 20% 25V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG250ELL471MJB5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
470 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1034,41200 Kč344,12 Kč
5027,07460 Kč1 353,73 Kč
10024,75960 Kč2 475,96 Kč
50020,77750 Kč10 388,75 Kč
1 00019,52450 Kč19 524,50 Kč
2 50018,18816 Kč45 470,40 Kč
5 00017,37455 Kč86 872,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč