
APSG250ELL221MH08S | |
|---|---|
DigiKey Part Number | 565-APSG250ELL221MH08S-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL221MH08S |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG250ELL221MH08S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 377 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.77 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 32,03400 Kč | 320,34 Kč |
| 50 | 25,13920 Kč | 1 256,96 Kč |
| 100 | 22,95980 Kč | 2 295,98 Kč |
| 500 | 19,21126 Kč | 9 605,63 Kč |
| 1 000 | 18,03146 Kč | 18 031,46 Kč |
| 3 000 | 16,55767 Kč | 49 673,01 Kč |
| 5 000 | 16,00697 Kč | 80 034,85 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |


