CA-PRADIAL-CAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSF2R5ELL331MF08S

DigiKey Part Number
565-APSF2R5ELL331MF08S-ND
Manufacturer
Manufacturer Product Number
APSF2R5ELL331MF08S
Description
CAP ALUM POLY 330UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSF2R5ELL331MF08S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
5.9 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 775
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,02000 Kč16,02 Kč
1010,00800 Kč100,08 Kč
507,51520 Kč375,76 Kč
1006,72870 Kč672,87 Kč
5005,36670 Kč2 683,35 Kč
1 0004,93726 Kč4 937,26 Kč
3 0004,40019 Kč13 200,57 Kč
5 0004,19936 Kč20 996,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,02000 Kč
Unit Price with VAT:19,38420 Kč