
APSC160ELL471MJB5S | |
|---|---|
DigiKey Part Number | 565-3234-ND |
Manufacturer | |
Manufacturer Product Number | APSC160ELL471MJB5S |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSC160ELL471MJB5S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1C471MDO1 | Nichicon | 10 026 | 493-3019-ND | 26,46000 Kč | Similar |
| PLG1C471MDO1 | Nichicon | 365 | 493-3114-ND | 47,67000 Kč | Similar |
| RNE1C471MDN1PX | Nichicon | 19 921 | 493-3814-1-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 53,10400 Kč | 531,04 Kč |
| 50 | 42,51680 Kč | 2 125,84 Kč |
| 100 | 39,18020 Kč | 3 918,02 Kč |
| 500 | 33,44478 Kč | 16 722,39 Kč |
| 1 000 | 31,64105 Kč | 31 641,05 Kč |
| 2 500 | 29,71780 Kč | 74 294,50 Kč |
| 5 000 | 28,54707 Kč | 142 735,35 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

