APSA100ELL151MFA5G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,24117 Kč
Datasheet
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSA100ELL151MFA5G

DigiKey Part Number
565-3048-ND
Manufacturer
Manufacturer Product Number
APSA100ELL151MFA5G
Description
CAP ALUM POLY 150UF 20% 10V TH
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
2.82 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
10 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
25mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF1A151MDL4Nichicon0PLF1A151MDL4-ND6,24117 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes