
CT12Z-30N650-1 | |
|---|---|
DigiKey Part Number | 2603-CT12Z-30N650-1-ND |
Manufacturer | |
Manufacturer Product Number | CT12Z-30N650-1 |
Description | BUZZER ELEMENT 6.5KHZ 12MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT12Z-30N650-1 Models |
Category | Type Standard |
Manufacturer Challenge Electronics | Capacitance @ Frequency 13000pF @ 100Hz |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Voltage - Input (Max) 30V p-p | Termination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 23,17000 Kč | 231,70 Kč |
| 25 | 20,83880 Kč | 520,97 Kč |
| 50 | 19,26640 Kč | 963,32 Kč |
| 100 | 17,83770 Kč | 1 783,77 Kč |
| 250 | 16,14300 Kč | 4 035,75 Kč |
| 500 | 14,99260 Kč | 7 496,30 Kč |
| 1 000 | 13,94148 Kč | 13 941,48 Kč |
| 5 000 | 11,83370 Kč | 59 168,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


