
CT10E-04S283-4 | |
|---|---|
DigiKey Part Number | 2603-CT10E-04S283-4TR-ND - Tape & Reel (TR) 2603-CT10E-04S283-4CT-ND - Cut Tape (CT) 2603-CT10E-04S283-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10E-04S283-4 |
Description | BUZZER MAGN 3.6V 10X10MMW SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.83kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT10E-04S283-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 4.6V | |
Frequency | 2.83kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 34,83800 Kč | 348,38 Kč |
| 25 | 31,70120 Kč | 792,53 Kč |
| 50 | 29,54580 Kč | 1 477,29 Kč |
| 100 | 27,56290 Kč | 2 756,29 Kč |
| 250 | 25,76520 Kč | 6 441,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,01030 Kč | 22 010,30 Kč |
| 2 000 | 21,05000 Kč | 42 100,00 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |



