
CT08E-04S273-9 | |
|---|---|
DigiKey Part Number | 2603-CT08E-04S273-9TR-ND - Tape & Reel (TR) 2603-CT08E-04S273-9CT-ND - Cut Tape (CT) 2603-CT08E-04S273-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT08E-04S273-9 |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT08E-04S273-9 Models |
Category | Operating Mode Single Tone |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 88dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.118" (3.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 21,39280 Kč | 534,82 Kč |
| 50 | 19,78020 Kč | 989,01 Kč |
| 100 | 18,31450 Kč | 1 831,45 Kč |
| 250 | 16,57500 Kč | 4 143,75 Kč |
| 500 | 15,39406 Kč | 7 697,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,31539 Kč | 14 315,39 Kč |
| 2 000 | 13,32932 Kč | 26 658,64 Kč |
| 3 000 | 12,79163 Kč | 38 374,89 Kč |
| 5 000 | 12,15217 Kč | 60 760,85 Kč |
| 7 000 | 12,07385 Kč | 84 516,95 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



