
CT06E-05T273-2 | |
|---|---|
DigiKey Part Number | 2603-CT06E-05T273-2-ND |
Manufacturer | |
Manufacturer Product Number | CT06E-05T273-2 |
Description | MAGNETIC XDCR 2-5V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.731kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT06E-05T273-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.731kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 50 | 18,63360 Kč | 931,68 Kč |
| 100 | 17,24990 Kč | 1 724,99 Kč |
| 250 | 15,60908 Kč | 3 902,27 Kč |
| 500 | 14,49492 Kč | 7 247,46 Kč |
| 1 000 | 13,47778 Kč | 13 477,78 Kč |
| 5 000 | 11,43774 Kč | 57 188,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |



