CS72-00P17-08-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS72-00P17-08-1

DigiKey Part Number
2603-CS72-00P17-08-1-ND
Manufacturer
Manufacturer Product Number
CS72-00P17-08-1
Description
PLANAR 32OHM .04W 114DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms Speaker 50 mW 50 Hz ~ 50 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CS72-00P17-08-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
-
Frequency Range
50 Hz ~ 50 kHz
Frequency - Self Resonant
170Hz
Impedance
12 Ohms
Efficiency - dBA
98.00
Efficiency - Testing
1mW
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
50 mW
Power - Max
100 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET) + Polyurethane (PU)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
2.854" Dia (72.50mm)
Height - Seated (Max)
0.327" (8.30mm)
Operating Temperature
-15°C ~ 55°C
Distortion Rating
1% Max @ 1kHz, 62.5mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 334,57000 Kč1 334,57 Kč
101 062,62500 Kč10 626,25 Kč
25972,97320 Kč24 324,33 Kč
50947,25000 Kč47 362,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 334,57000 Kč
Unit Price with VAT:1 614,82970 Kč